Eaton Fuse Holder Accessory Gauge Ring
- RS Stock No.:
- 255-352
- Mfr. Part No.:
- 263151 Z-D02-D01/PE-10
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
PHP473.01
(exc. VAT)
PHP529.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP473.01 | PHP39.418 |
*price indicative
- RS Stock No.:
- 255-352
- Mfr. Part No.:
- 263151 Z-D02-D01/PE-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Gauge Ring | |
| For Use With | D02-D01 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Gauge Ring | ||
For Use With D02-D01 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton innovative gauge ring is designed to seamlessly integrate with fuse bases D01 and fuse switch-disconnector D02. Crafted with precision, it ensures reliable performance for your electrical distribution needs. The gauge ring effectively snap-fits onto DIN rail enclosures while housed in a robust plastic casing coloured to match the indicator. Building on a legacy of quality, this component aligns perfectly with Eaton's commitment to excellence and safety in electrical solutions. Ideal for both professional electricians and DIY enthusiasts, it provides outstanding functionality and a dependable connection, making it an essential addition to your electrical setup. Experience the assurance of compliance with RoHS standards, alongside a design that accommodates a wide range of applications including various amperage ratings.
Snap-fit design for effortless installation
Accommodates various amperage ratings for versatility
Robust plastic housing offers durability and long-lasting performance
Designed for seamless compatibility with D01 and D02 series
Stylish red colour enhances visibility within electrical installations
RoHS compliant, supporting environmental sustainability
Compact dimensions facilitate installation in tight spaces
Ideal for both residential and industrial applications
Related links
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Assembly Kit
- Eaton Fuse Holder Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Retaining Spring
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Gauge Piece
