Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- RS Stock No.:
- 254-489
- Mfr. Part No.:
- 263113 Z-D02-D01/PE-4
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
PHP473.01
(exc. VAT)
PHP529.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP473.01 | PHP39.418 |
*price indicative
- RS Stock No.:
- 254-489
- Mfr. Part No.:
- 263113 Z-D02-D01/PE-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Accessory Fuse Material Gauge Ring | |
| For Use With | Fuse switch-disconnector D02, Fuse base D02 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Accessory Fuse Material Gauge Ring | ||
For Use With Fuse switch-disconnector D02, Fuse base D02 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton guage ring from Eaton provides reliable and efficient solutions for electrical distribution needs. Designed specifically for use with the D02 and D01 fuse bases, this product boasts a robust construction that can withstand demanding environmental conditions. With an operational capacity of 4A, this accessory ensures seamless integration with your existing systems, making it a perfect choice for various applications. Featuring a compact design, it can easily snap-fit onto DIN rails, simplifying installation and enhancing versatility in your electrical setups. Ideal for professionals and DIY enthusiasts alike, the guage ring exemplifies precision engineering, making it a trustworthy addition to your electrical components repertoire.
Snap-fit design allows for easy installation on DIN rails
Robust construction offers long-lasting durability in various conditions
Designed for seamless compatibility with D02 and D01 fuse bases
Compact size ensures efficient use of space in electrical installations
Rated for 4A, providing reliable performance across a range of applications
Brown colour coding aids in quick identification during maintenance
Related links
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Assembly Kit
- Eaton Fuse Holder Accessory Retaining Spring
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Fuse Base
