Eaton Fuse Holder Accessory Cover
- RS Stock No.:
- 246-270
- Mfr. Part No.:
- 1320237 QSAFCOVER40N0-63N0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,135.14
(exc. VAT)
PHP9,111.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,135.14 |
*price indicative
- RS Stock No.:
- 246-270
- Mfr. Part No.:
- 1320237 QSAFCOVER40N0-63N0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Cover | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Cover | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton QSA Accessory Fuse Base Cover is an essential component designed to enhance the safety and functionality of your electrical installations. Expertly crafted, this transparent cover offers not just protection but also visibility for quick inspections. It prioritises the integrity of your electrical systems by ensuring reliable shielding against environmental factors. With a focus on compliance and performance, this cover is optimal for use in conjunction with industrial switch-disconnectors. Its robust construction guarantees longevity while adhering to the highest standards of quality, making it a dependable choice for professional applications.
Transparent design allows for easy visual inspection
Engineered to meet rigorous compliance standards
Ideal for industrial switch-disconnectors to enhance safety
Constructed to ensure long-lasting durability in challenging environments
Designed for efficient heat dissipation, preventing overheating
Versatile temperature range accommodates various operational conditions
Compact dimensions ensure seamless integration into existing setups
Offers a reliable solution for panel builders maintaining electrical standards
Related links
- Eaton Fuse Holder Accessory Cover
- Eaton Fuse Holder Accessory Cover for 1 Pole Fuse Base
- Littelfuse Fuse Holder Accessory Cover Puller
- Eaton Fuse Holder Accessory Fuse Base Cover
- Siemens Fuse Holder Accessory NEOZED Touch Protection Cover
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Microswitch
- Eaton Fuse Holder Accessory Fuse Accessory
