Eaton Fuse Holder Accessory Double Cable Clamp for NH Fuse Switch
- RS Stock No.:
- 242-892
- Mfr. Part No.:
- 183011 XNH2-X2PRC
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP27,419.57
(exc. VAT)
PHP30,709.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,419.57 | PHP9,139.857 |
*price indicative
- RS Stock No.:
- 242-892
- Mfr. Part No.:
- 183011 XNH2-X2PRC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Double Cable Clamp for NH Fuse Switch | |
| For Use With | NHFuse-switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Double Cable Clamp for NH Fuse Switch | ||
For Use With NHFuse-switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton double cable clamp is designed to enhance the functionality of NH fuse-switch installations, providing a reliable solution for managing electrical connections. Crafted with precision, it accommodates cable sizes ranging from 120 to 150 mm², facilitating a secure and stable setup within commercial and industrial environments. The durable construction not only ensures longevity but also meets the stringent compliance requirements prevalent in the industry, making it a trustworthy choice for professionals seeking efficiency in their electrical systems.
Engineered for compatibility with double-prism terminals, enhancing connectivity
Low installation weight contributes to easier handling and setup
Conforms to RoHS standards, ensuring environmental compliance
Specially designed to avoid interference with mechanical fuse monitoring systems
Robust construction made to endure rigorous operational demands
Related links
- Eaton Fuse Holder Accessory Double Prism Terminal
- Eaton Fuse Holder Accessory Prism Terminal
- Eaton Fuse Holder Accessory Connection Technique Clamp-Type Terminal
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory
- Eaton Fuse Holder Accessory Cover
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Microswitch
