Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104QN-50SXI
- RS Stock No.:
- 266-8506
- Mfr. Part No.:
- CY15B104QN-50SXI
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 470 units)*
PHP638,475.26
(exc. VAT)
PHP715,092.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 470 - 470 | PHP1,358.458 | PHP638,475.26 |
| 940 - 940 | PHP1,356.577 | PHP637,591.19 |
| 1410 + | PHP1,354.695 | PHP636,706.65 |
*price indicative
- RS Stock No.:
- 266-8506
- Mfr. Part No.:
- CY15B104QN-50SXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 4MB | |
| Organisation | 512k x 8 | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 50MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | Restriction of hazardous substances (RoHS) | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.8V | |
| Number of Words | 512K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 4MB | ||
Organisation 512k x 8 | ||
Interface Type SPI | ||
Mount Type Surface | ||
Maximum Clock Frequency 50MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals Restriction of hazardous substances (RoHS) | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.8V | ||
Number of Words 512K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Infineon FRAM, 4MB Memory Size, 50MHz Maximum Clock Frequency - CY15B104QN-50SXI
This FRAM device provides non-volatile serial memory for embedded systems, offering a broad supply range and surface-mount convenience for Compact circuit designs. It operates across a wide ambient range and uses an SPI Interface to exchange data with host controllers while supporting industry-standard lead-free assembly practices.
Features and Benefits:
• 4MB capacity reduces external storage requirements
• 50MHz clock enables fast serial transactions
• 1.8V to 3.6V supply range minimises power design complexity
• 8-bit organisation simplifies microcontroller interfacing
• SOIC 8-pin surface-mount allows dense PCB layouts
• 50MHz clock enables fast serial transactions
• 1.8V to 3.6V supply range minimises power design complexity
• 8-bit organisation simplifies microcontroller interfacing
• SOIC 8-pin surface-mount allows dense PCB layouts
Applications
• Suitable for low-power data logging in portable devices
• Ideal for configuration storage in industrial controls
• Used with serial controllers in embedded sensor nodes
• Can be used for frequent-write non-volatile buffering
• Appropriate for firmware parameter retention in products
• Ideal for configuration storage in industrial controls
• Used with serial controllers in embedded sensor nodes
• Can be used for frequent-write non-volatile buffering
• Appropriate for firmware parameter retention in products
What supply voltages will the device operate from?
It functions across a 1.8V to 3.6V supply window.
Which communication protocol is required to access memory?
The device uses an SPI serial Interface for read/write access.
What is the memory organisation and word size?
Memory is arranged as 512K x 8, providing 8-bit words.
What package and mounting style are provided?
The component is supplied in an SOIC package with surface-mount leads.
What operating temperatures are supported for deployments?
The operating range extends from -40°C to 85°C.
Related links
- Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104QN-50SXI
- Infineon 4 MB SPI FRAM 8-Pin SOIC, CY15B104Q-SXI
- Infineon 4 MB SPI FRAM 8-Pin DFN, CY15B104Q-LHXI
- Infineon 4 MB Serial-SPI FRAM 8-Pin SOIC-8, CY15B104QN-50SXA
- Infineon 4 MB Quad-SPI FRAM 8-Pin SOIC, CY15V104QSN-108SXI
- Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC, CY15B102QN-50SXI
- Infineon 8 MB SPI FRAM 8-Pin SOIC, CY15B108QN-40SXI
- Infineon 1 MB SPI FRAM 8-Pin SOIC, FM25V10-G
