Wurth Elektronik, WR-FPC 1 mm Pitch 2 Way Horizontal FPC Connector
- RS Stock No.:
- 261-3167
- Distrelec Article No.:
- 303-72-621
- Mfr. Part No.:
- 686108189122
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP174.96
(exc. VAT)
PHP195.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP174.96 |
| 10 - 24 | PHP139.83 |
| 25 - 49 | PHP127.21 |
| 50 - 99 | PHP116.60 |
| 100 + | PHP107.34 |
*price indicative
- RS Stock No.:
- 261-3167
- Distrelec Article No.:
- 303-72-621
- Mfr. Part No.:
- 686108189122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 2 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -55°C | |
| Series | WR-FPC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 2 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -55°C | ||
Series WR-FPC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks ZIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -55°C to +85 °C. Also, the ZIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color
