Amphenol ICC, SFW 1 mm Pitch 4 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 798-999
- Mfr. Part No.:
- SFW4R-2STAE1LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 2000 units)*
PHP51,042.95
(exc. VAT)
PHP57,168.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP51,042.95 | PHP25.521 |
*price indicative
- RS Stock No.:
- 798-999
- Mfr. Part No.:
- SFW4R-2STAE1LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is a ZIF FFC-FPC component is designed for efficient and reliable connectivity in various applications. With a right-angle orientation, it simplifies installation in tight spaces while ensuring secure connections across multiple device types.
ZIF mechanism allows stress-free mating for extended product life
Offers cable lock function to enhance cable retention and prevent accidental disconnection
Designed for a broad operating temperature of -55°C to +105°C, ensuring reliability in demanding environments
Available in configurations of 4 to 30 positions to suit multiple applications
