Molex, 52207 1 mm Pitch 8 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 797-475
- Mfr. Part No.:
- 52207-0885
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
PHP88,217.58
(exc. VAT)
PHP98,803.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP88,217.58 | PHP88.218 |
*price indicative
- RS Stock No.:
- 797-475
- Mfr. Part No.:
- 52207-0885
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector is designed for efficient and reliable connections in various electronic applications, featuring a 1.00mm pitch and a right-angle slider mechanism for enhanced usability.
Active status ensures availability for ongoing projects
Supports a maximum current of 1.0A at 125V for robust electrical performance
8 circuits allow for versatile connectivity options
Constructed from Durable materials, including phosphor bronze for metal components
Natural resin colour provides a NEUTRAL aesthetic for integration
Operating temperature range of -40° to +85°C for diverse environments
