Amphenol ICC, 10085901 500 μm Pitch 50 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 787-027
- Mfr. Part No.:
- 10085901-50115ELF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 3000 units)*
PHP213,835.38
(exc. VAT)
PHP239,495.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP213,835.38 | PHP71.278 |
*price indicative
- RS Stock No.:
- 787-027
- Mfr. Part No.:
- 10085901-50115ELF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC Connector | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -55°C | |
| Series | 10085901 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Sub Type FPC Connector | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -55°C | ||
Series 10085901 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Amphenol Connector provides reliable connectivity solutions designed for various industrial applications, ensuring optimal performance and durability.
Constructed with high-quality materials for enhanced longevity
Offers robust design to withstand harsh environmental conditions
Facilitates efficient data transfer with minimal signal loss
Features a versatile Interface compatible with multiple systems
