Amphenol ICC, 10085901 500 μm Pitch 50 Way Right Angle Female Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

PHP213,835.38

(exc. VAT)

PHP239,495.63

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP213,835.38PHP71.278

*price indicative

RS Stock No.:
787-026
Mfr. Part No.:
10085901-5015EHLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

50

Product Type

Connector

Sub Type

FPC Connector

Contact Material

Copper Alloy

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

10085901

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

TPE

COO (Country of Origin):
MY
The Amphenol Connector is designed to deliver reliable performance in demanding applications, ensuring robust connectivity and integrity across diverse environments without compromise.

Constructed for high durability, enhancing long-term performance expectations

Offers a secure connection, minimising the risk of signal loss under operational stress

Engineered to perform optimally in challenging conditions, ensuring versatility

Provides ease of installation, reducing setup time significantly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy