Amphenol ICC, 10051922 500 μm Pitch 16 Way Right Angle Connector, Solder
- RS Stock No.:
- 786-996
- Mfr. Part No.:
- 10051922-1610ELF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 4500 units)*
PHP231,240.62
(exc. VAT)
PHP258,989.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP231,240.62 | PHP51.387 |
*price indicative
- RS Stock No.:
- 786-996
- Mfr. Part No.:
- 10051922-1610ELF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 16 | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC Connector | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 10051922 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 16 | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Sub Type FPC Connector | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 10051922 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Amphenol Connector offers a reliable solution for seamless data connections, ensuring optimized performance across various applications. Its robust design supports durability and longevity, catering to High performance requirements in various environments.
Released status confirms the product's market availability
Printed date of Jun 24, 2010, reflects its manufacturing timeline
Structured for consistent performance across diverse applications
