Amphenol ICC, HFW 1 mm Pitch 32 Way Straight Female Connector, Surface Mount
- RS Stock No.:
- 785-359
- Mfr. Part No.:
- HFW32S-2STE1LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 reel of 1000 units)*
PHP44,268.02
(exc. VAT)
PHP49,580.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP44,268.02 | PHP44.268 |
*price indicative
- RS Stock No.:
- 785-359
- Mfr. Part No.:
- HFW32S-2STE1LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 32 | |
| Product Type | Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Straight | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | HFW | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 32 | ||
Product Type Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Straight | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series HFW | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals ISO | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector provides a high-density solution for modern surface-mount assemblies. Featuring a straight body orientation and TOP entry design, this non-ZIF component allows for direct cable insertion to Streamline your manufacturing process.
Thirty-two positions with 1.00mm pitch
Rated for 100V AC or DC
Supports 1A per contact
Initial contact resistance of 30mΩ maximum
