Molex, 54104 500 μm Pitch 38 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 691-917
- Mfr. Part No.:
- 54104-3833
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
PHP81,948.10
(exc. VAT)
PHP91,781.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP81,948.10 | PHP54.632 |
*price indicative
- RS Stock No.:
- 691-917
- Mfr. Part No.:
- 54104-3833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 38 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54104 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 38 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54104 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is engineered for precision application in Compact electronic devices. This right-angle connector features a 0.50mm pitch and a robust slider mechanism, ensuring stable connections across multiple circuits. Designed specifically for 38 circuit layouts, it facilitates seamless integration while maintaining a Compact 2.00mm height. With a focus on reliability, it supports maximum electrical current of 0.5A at 50V, making it a dependable choice for various electronic environments. Its tin-silver-bismuth plating enhances durability, while the embedded compliance with EU RoHS standards aligns it with modern environmental protocols, solidifying its position as an obsolete yet highly valued component.
Obsolete material, yet meets high industry standards for quality
Designed for surface mount PCB applications, simplifying assembly processes
Temperature range from -40° to +85°C ensures performance in diverse conditions
Compatible with various 0.50mm pitch Premo-Flex jumpers, providing flexibility in design
Embossed tape on reel Packaging Aids in efficient storage and handling
