Molex, 5597 1.25 mm Pitch 13 Way Vertical Connector, Through Hole
- RS Stock No.:
- 691-758
- Mfr. Part No.:
- 39-53-2135
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-758
- Mfr. Part No.:
- 39-53-2135
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type PCB | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is engineered for seamless connectivity in Compact electronic applications. This 1.25mm pitch connector, designed for through-hole vertical mounting, provides reliable connections with 13 circuits, making it Ideal for a variety of uses in todays demanding environments. With its slider actuator type and robust natural resin body, it ensures durability and stability during operation. The Easy-On series is tailored for easy integration into designs, simplifying the assembly process while meeting the standards required for high-performance electronic devices. Its secure fit and proven design are essential for maintaining the integrity of connections in critical applications.
Net weight of 1223.080 mg aids in weight-sensitive applications
Utilizes tin-bismuth plating for effective conductivity
Temperature range of -20° to +80°C ensures reliability in various environments
PCB mounting through hole enhances stability and ease of installation
Compatible with multiple 1.25mm pitch FFC jumpers for diverse connectivity
