Omron, XF2J 500 μm Pitch 10 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-721
- Mfr. Part No.:
- XF2J-1024-12A
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-721
- Mfr. Part No.:
- XF2J-1024-12A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Series | XF2J | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Sub Type FPC | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Series XF2J | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Top entry ZIF slide-locking connector designed specifically for FPC/FFC applications. This innovative connector offers a low on-board height of just 4.15 mm, making it Ideal for space-constrained designs. Engineered for automatic mounting, it ensures secure pick-and-place assembly on TOP of the connector, streamlining the manufacturing process. The product supports a thickness of 0.3 mm for FPC/FFC, catering to diverse connectivity needs while maintaining compliance with RoHS standards for environmental safety.
Rated for a current of 0.5 A AC/DC, ensuring robust performance
Featuring a maximum contact resistance of 30 mΩ, ensuring efficient electrical conductivity
Offers an impressive insulation resistance of 100 MΩ min. at 250 V DC, enhancing reliability
Robust dielectric strength of 250 V AC for 1 minute, safeguarding against potential electrical interference
Capable of withstanding up to 30 insertion cycles, ensuring durability in demanding environments
Functioning effectively across a temperature range of −30 to 85 °C, accommodating diverse operational conditions
