Molex, 200528-0150 1 mm Pitch 15 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 684-779
- Mfr. Part No.:
- 200528-0150
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
PHP583,617.78
(exc. VAT)
PHP653,651.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP583,617.78 | PHP194.539 |
*price indicative
- RS Stock No.:
- 684-779
- Mfr. Part No.:
- 200528-0150
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0150 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Phosphor Bronze, Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0150 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Phosphor Bronze, Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is engineered for optimal performance in compact electronic applications. Designed with a 1.00mm pitch and featuring a right-angle configuration, it effectively supports 15 circuits, ensuring reliable connectivity where space is at a premium. This connector boasts a durable construction with gold over nickel plating, enhancing its longevity and conductivity. Its front flip actuator design allows for easy operation, while the low-halogen resin material ensures compliance with environmental standards. With an operational temperature range from -40° to +105°C, it is suitable for a variety of applications, making it a perfect choice for high-performance electronic devices.
Right angle design facilitates efficient space utilisation in compact electronic devices
Supports 15 circuits, providing reliable multi contact connectivity
Constructed from durable phosphor bronze with gold plating for enhanced conductivity
Features a front flip actuator for straightforward operation in tight spaces
Low halogen resin material compliant with environmental regulations ensures safety
Durability rated for 20 mating cycles, offering longevity in high use applications
Embossed tape on reel packaging type enhances ease of handling and integration
