Molex, 51281 500 μm Pitch 5 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 665-716
- Mfr. Part No.:
- 512810598
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save PHP228.95
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP573.47
(exc. VAT)
PHP642.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP573.47 | PHP28.674 | - |
| 5 - 9 | PHP527.68 | PHP26.384 | PHP228.95 |
| 10 + | PHP475.90 | PHP23.795 | PHP975.70 |
*price indicative
- RS Stock No.:
- 665-716
- Mfr. Part No.:
- 512810598
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 51281 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS Compliant | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 51281 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS Compliant | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex Easy-On FFC/FPC Connector is expertly designed for efficient connectivity in Compact applications. This surface mount right-angle connector features a non-ZIF dual contact style, ensuring reliable performance with a low mated height of just 1.20mm. Crafted for use in environments necessitating minimal space yet demanding robust electrical performance, the connector supports a maximum current of 0.5A and a voltage of 50V. Ideal for a range of electronic devices, it offers exceptional durability with a mating cycle endurance of up to 20 cycles, making it a trusted choice for various applications. With high compliance to industry standards, the Easy-On connector meets stringent requirements while still being easy to implement.
Dual contact style enhances electrical reliability across connections
Constructed from high-quality phosphor bronze for robust performance
Gold plating on mating ensures excellent conductivity and corrosion resistance
Liquid Crystal Polymer resin provides durability and thermal stability
