TE Connectivity, 52610, 52610-1333 1mm Pitch 13 Way Vertical FPC Connector
- RS Stock No.:
- 469-889
- Mfr. Part No.:
- 52610-1333
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
PHP74,511.64
(exc. VAT)
PHP83,453.04
(inc. VAT)
Add 1 reel to get free delivery
Temporarily out of stock
- Shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP74,511.64 | PHP74.512 |
*price indicative
- RS Stock No.:
- 469-889
- Mfr. Part No.:
- 52610-1333
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 13 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Vertical | |
| Series | 52610 | |
| Series Number | 52610-1333 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 13 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Body Orientation Vertical | ||
Series 52610 | ||
Series Number 52610-1333 | ||
- COO (Country of Origin):
- JP
The TE Connectivity FPC Connector with 1.00mm pitch from the Easy-On Slider Series ensures secure and efficient cable retention. Compliant with IEC-62474, it supports environmentally responsible designs. The right-angle, surface mount layout is ideal for space-constrained PCBs.
EU RoHS
REACH SVHC
Low-Halogen
