TE Connectivity PCB, Buchanan Brass PCB Terminal Block, Tin
- RS Stock No.:
- 678-737
- Mfr. Part No.:
- 796691-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
PHP19,941.46
(exc. VAT)
PHP22,334.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,941.46 | PHP498.537 |
*price indicative
- RS Stock No.:
- 678-737
- Mfr. Part No.:
- 796691-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Series | Buchanan | |
| Mount Type | PCB | |
| Terminal Plating | Tin | |
| Termination Method | Solder | |
| Standards/Approvals | UL | |
| Terminal Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Series Buchanan | ||
Mount Type PCB | ||
Terminal Plating Tin | ||
Termination Method Solder | ||
Standards/Approvals UL | ||
Terminal Material Brass | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5 mm pitch and supports wire sizes from 30 to 12 AWG. With a 300 VAC rating and 17.5 A current capacity, it ensures reliable performance in Compact electronic assemblies. The connector is built with a PA 66 housing for durability. Its tin-plated brass contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.
Vertical orientation
3 positions
90 degree entry angle
Related links
- TE Connectivity PCB Tin
- TE Connectivity PCB Tin
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-8
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282844-3
- TE Connectivity Buchanan Series PCB Terminal Block 10.16 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
