TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 4 NO/2 NC
- RS Stock No.:
- 863-886
- Mfr. Part No.:
- SRL6-423-D024
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 200 units)*
PHP472,043.81
(exc. VAT)
PHP528,689.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP472,043.81 | PHP2,360.219 |
*price indicative
- RS Stock No.:
- 863-886
- Mfr. Part No.:
- SRL6-423-D024
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 4 NO/2 NC | |
| Number of Poles | 6 | |
| Coil Resistance | 820Ω | |
| Switching Current | 6A | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder Pin | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.8mm | |
| Length | 54.45mm | |
| Depth | 33.8mm | |
| Isolation Coil To Contact | 4000Vrms | |
| Series | SRL6 | |
| Contact Material | Agsno | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 4 NO/2 NC | ||
Number of Poles 6 | ||
Coil Resistance 820Ω | ||
Switching Current 6A | ||
Coil Power 700mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder Pin | ||
Maximum Operating Temperature 85°C | ||
Height 10.8mm | ||
Length 54.45mm | ||
Depth 33.8mm | ||
Isolation Coil To Contact 4000Vrms | ||
Series SRL6 | ||
Contact Material Agsno | ||
- COO (Country of Origin):
- FR
TE Connectivity SRL6 Relay offer a 6-pole (4 NO / form A + 2 NC / form B) contact set with force guided contacts according to IEC 61810-3, for loads up to 6 A. With an overall height of only 10.8 mm this relay belongs to one of the flattest force guided relays available.
Reinforced insulation between contact circuits
Low profile relay with force guided contacts according to EN 50205
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 250V ac Coil Voltage 3PDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
