Kern FA 500G Force Gauge, Range: FA-G, Resolution: 2.5 N
- RS Stock No.:
- 920-685
- Mfr. Part No.:
- FA 500G
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP31,948.35
(exc. VAT)
PHP35,782.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,948.35 |
*price indicative
- RS Stock No.:
- 920-685
- Mfr. Part No.:
- FA 500G
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Accuracy | 0.01 | |
| Units Measured | N | |
| Resolution | 2.5 N | |
| Display Type | Analogue | |
| Weight | 1.8kg | |
| Standards/Approvals | REACH | |
| Series | FA-G | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Accuracy 0.01 | ||
Units Measured N | ||
Resolution 2.5 N | ||
Display Type Analogue | ||
Weight 1.8kg | ||
Standards/Approvals REACH | ||
Series FA-G | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern force measurement device is a mechanical tombstone tester designed to ensure precise testing of tensile and compressive forces, Ideal for various industrial applications.
Measuring range for force up to 500 N
Readability of force at 2.5 N
Overload protection at 150% of maximum force
Housing MADE from Durable aluminium
Compact dimensions for ease of use and storage
Related links
- Kern FA 500 Force Gauge Resolution: 2.5 N
- Sauter FA 500 Force Gauge Resolution: 2.5 N
- Kern FA 200 Force Gauge Resolution: 1 N
- Kern FA 100 Force Gauge Resolution: 0.5 N
- Kern FA 20 Force Gauge Resolution: 0.1 N
- Kern FA 50 Force Gauge Resolution: 0.25 N
- Kern FA 10 Force Gauge Resolution: 0.05 N
- Sauter FA 200 Force Gauge Resolution: 1 N
