Kern FA 100 Force Gauge, Range: FA, Resolution: 0.5 N
- RS Stock No.:
- 908-372
- Mfr. Part No.:
- FA 100
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP20,723.08
(exc. VAT)
PHP23,209.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,723.08 |
*price indicative
- RS Stock No.:
- 908-372
- Mfr. Part No.:
- FA 100
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Force Gauge | |
| Accuracy | 0.01 | |
| Resolution | 0.5 N | |
| Units Measured | N | |
| Display Type | Analogue | |
| Weight | 600g | |
| Standards/Approvals | REACH | |
| Series | FA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Force Gauge | ||
Accuracy 0.01 | ||
Resolution 0.5 N | ||
Units Measured N | ||
Display Type Analogue | ||
Weight 600g | ||
Standards/Approvals REACH | ||
Series FA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Kern mechanical force gauge designed to measure forces accurately, equipped with a peak-hold function and housed in a robust aluminium structure, ensuring reliability and modern aesthetics.
Measuring range force up to 100 N
Readability force precision of 0.5 N
150% overload protection to safeguard functionality
Ambient temperature range from 0 °C to 40 °C
Composed of lightweight yet sturdy aluminium housing
Related links
- Sauter FA 100 Force Gauge Resolution: 0.5 N
- Kern FA 200 Force Gauge Resolution: 1 N
- Kern FA 20 Force Gauge Resolution: 0.1 N
- Kern FA 50 Force Gauge Resolution: 0.25 N
- Kern FA 500 Force Gauge Resolution: 2.5 N
- Kern FA 10 Force Gauge Resolution: 0.05 N
- Sauter FA 200 Force Gauge Resolution: 1 N
- Sauter FA 50 Force Gauge Resolution: 0.25 N
