Kern AC 49 J-Hook Turnbuckle, For Use With FL
- RS Stock No.:
- 863-499
- Mfr. Part No.:
- AC 49
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,860.53
(exc. VAT)
PHP2,083.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,860.53 |
*price indicative
- RS Stock No.:
- 863-499
- Mfr. Part No.:
- AC 49
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | J-Hook Turnbuckle | |
| Product Type | Hook | |
| For Use With | FL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type J-Hook Turnbuckle | ||
Product Type Hook | ||
For Use With FL | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern tensile test hook delivers premium precision for industrial force measurement. This robust accessory streamlines quality control by securing materials during pull testing.
Compact dimensions (120x50x20 mm) facilitate easy handling and storage
Constructed from Durable metal for enhanced longevity
Integrated threaded hole (M6) allows for simple mounting
Capable of withstanding storage temperatures between -10 °C and 40 °C
Related links
- Kern ac 491 J-Hook Turnbuckle, For Use With Force Gauges Up To 500 N
- Kern AFM 11 Adapter, For Use With FL
- Kern AFM 09 Adapter Screw, For Use With FL
- Kern AFM 25 Adapter Screw, For Use With FL
- Kern AFM 02 Adapter Screw, For Use With FL
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
- Kern AC 430 Adapter Screw, For Use With FK
