Kern AC 430 Adapter Screw, For Use With FK

N

Subtotal (1 unit)*

PHP4,873.50

(exc. VAT)

PHP5,458.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,873.50

*price indicative

RS Stock No.:
920-554
Mfr. Part No.:
AC 430
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Adapter Screw

Product Type

Standard

For Use With

FK

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern standard attachments kit upgrades your Sauter digital force gauge for versatile tension and compression testing. Built from Durable galvanised steel, this robust six piece set ensures high precision and reliable measurements across diverse mechanical applications.

Dimensionally Compact at 80x20x20 mm for versatile use

Constructed from galvanized steel for enhanced durability

Threaded hole M8 allows for easy mounting and force dissipation

Operates within a storage temperature range of -10 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy