Kern AFM 10 Adapter Screw, For Use With FH 2K
- RS Stock No.:
- 863-220
- Mfr. Part No.:
- AFM 10
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP1,595.20
(exc. VAT)
PHP1,786.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,595.20 |
*price indicative
- RS Stock No.:
- 863-220
- Mfr. Part No.:
- AFM 10
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Pin | |
| Accessory Type | Adapter Screw | |
| For Use With | FH 2K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Pin | ||
Accessory Type Adapter Screw | ||
For Use With FH 2K | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern threaded pin is a precision component designed for use with force gauges and clamps, featuring an external thread size of M10 for reliable force application.
Constructed from robust steel for durability
Dimensions of 40.5x10x10 mm ensure compactness
Features external thread M10 for versatile mounting
Lightweight at 0.019 kg for easy handling
Related links
- Kern AFM 20 Adapter Screw, For Use With TVL 500FHS71
- Kern AFM 15 Adapter Screw, For Use With FS
- Kern AFM 04 Adapter Screw, For Use With CO 5-Y3
- Kern AFM 01 Adapter Screw, For Use With CO 5-Y3
- Kern AFM 13 Adapter Screw, For Use With Clamps
- Kern AFM 09 Adapter Screw, For Use With FL
- Kern AFM 25 Adapter Screw, For Use With FL
- Kern AFM 18 Adapter Screw, For Use With Test Stands
