Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage, Repacked
- RS Stock No.:
- 865-423
- Mfr. Part No.:
- XPER110W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP17,203.64
(exc. VAT)
PHP19,268.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,203.64 |
*price indicative
- RS Stock No.:
- 865-423
- Mfr. Part No.:
- XPER110W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Configuration | 1NO Form C | |
| Series | Harmony XPE | |
| Product Type | Foot Switch | |
| Housing Material | Metal | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 3A | |
| IP Rating | IP66 | |
| Guard Cover | No | |
| Terminal Type | Screw | |
| Switch Configuration | 1 Step | |
| Width | 120mm | |
| Height | 74mm | |
| Hazardous Area Certification | No | |
| Length | 186mm | |
| Standards/Approvals | UL 508 | |
| Product Condition | Repacked | |
| Colour | Orange | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Configuration 1NO Form C | ||
Series Harmony XPE | ||
Product Type Foot Switch | ||
Housing Material Metal | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 3A | ||
IP Rating IP66 | ||
Guard Cover No | ||
Terminal Type Screw | ||
Switch Configuration 1 Step | ||
Width 120mm | ||
Height 74mm | ||
Hazardous Area Certification No | ||
Length 186mm | ||
Standards/Approvals UL 508 | ||
Product Condition Repacked | ||
Colour Orange | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Foot switch is a robust single switch designed for precise control in various industrial applications, ensuring durability and reliability. Its Compact metal structure offers quick operational efficiency and compliance with stringent industry standards.
Constructed from Durable metal for long-lasting performance
Designed for IP66 protection, safeguarding against dust and water
Mechanical durability rated for 15 million cycles, ensuring reliability
Equipped with a positive opening mechanism for enhanced safety
1
36
34
70
Related links
- Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Push-On Foot Switch - 4 NO/4 NC Metal 3A Contact Current, 240 V Contact Voltage
- Schneider Electric Foot Switch Momentary On-Off Foot Switch - SPST Plastic 3A Contact Current, 240 V ac Contact Voltage
