Schneider Electric Foot Switch - 1NO Form C Metal 3A Contact Current, 240 V ac Contact Voltage

N

Subtotal (1 unit)*

PHP24,252.20

(exc. VAT)

PHP27,162.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,252.20

*price indicative

RS Stock No.:
865-421
Mfr. Part No.:
XPEM310W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

1NO Form C

Product Type

Foot Switch

Series

Harmony XPE

Contact AC Voltage

240V ac

Housing Material

Metal

Contact DC Voltage

250V dc

Switch Contact Current

3A

IP Rating

IP66

Terminal Type

Screw

Guard Cover

No

Switch Configuration

1 Step

Standards/Approvals

UL 508

Length

168mm

Hazardous Area Certification

No

Height

164mm

Width

200mm

Product Condition

Repacked

Colour

Blue

Mechanical Life

15000000Cycles

COO (Country of Origin):
FR
The Schneider Electric Foot switch is a robust control device designed for single-step operation in various industrial applications, providing reliable performance even in demanding environments.

Constructed from Durable metal for longevity and reliability

Offers IP66 protection, ensuring resistance to dust and water ingress

Designed for mechanical durability with a lifespan of up to 15 million cycles

Equipped with screw clamp terminals for secure and flexible connections

1

25


41

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy