Camozzi Industrial Foot Switch - Plastic
- RS Stock No.:
- 843-200
- Mfr. Part No.:
- 354N-925
- Manufacturer:
- Camozzi
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,201.02
(exc. VAT)
PHP10,305.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,201.02 |
*price indicative
- RS Stock No.:
- 843-200
- Mfr. Part No.:
- 354N-925
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Foot Switch | |
| Series | Series 3 | |
| Housing Material | Plastic | |
| Switch Environment | Industrial | |
| IP Rating | IP20 | |
| Guard Cover | Yes | |
| Switch Configuration | Momentary | |
| Standards/Approvals | ROHS | |
| Length | 233mm | |
| Height | 125mm | |
| Hazardous Area Certification | No | |
| Width | 114mm | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Foot Switch | ||
Series Series 3 | ||
Housing Material Plastic | ||
Switch Environment Industrial | ||
IP Rating IP20 | ||
Guard Cover Yes | ||
Switch Configuration Momentary | ||
Standards/Approvals ROHS | ||
Length 233mm | ||
Height 125mm | ||
Hazardous Area Certification No | ||
Width 114mm | ||
Colour Orange | ||
- COO (Country of Origin):
- IT
The Camozzi foot-operated pedal provides convenience and efficiency in controlling pneumatic systems, designed specifically to cater to varied operational demands.
Actuating force at 6 bar is 17N for optimal performance
Operating pressure range is 2.5 to 8 bar, ensuring versatility
Flow rate of 650 Nl/min to enhance system responsiveness
Related links
- Ceratech Foot Switch (On)-Off Foot Switch - Plastic
- Siemens Foot Switch Momentary Foot Switch - Plastic 5A Contact Current
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 1 NO/1 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Siemens Heavy Duty Momentary Foot Switch - Plastic 5A Contact Current
- RS PRO Light Industrial (On)-Off Foot Switch - SPST Thermoplastic
- Schneider Electric Industrial Duty (On)-Off Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- RS PRO Heavy Duty Snap Action Foot Switch - NO + NC Plastic 3A Contact Current, 400 V Contact Voltage
- RS PRO Light Duty Snap Action Foot Switch - 2 X (1 NC + 1 NO) Plastic 3A Contact Current, 400 V Contact Voltage
