3M 7100395593 VHB Grey Foam Tape, 33mm x 25 mm, 1.6 mm Thick
- RS Stock No.:
- 862-576
- Mfr. Part No.:
- 7100395593
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP15,367.37
(exc. VAT)
PHP17,211.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,367.37 |
*price indicative
- RS Stock No.:
- 862-576
- Mfr. Part No.:
- 7100395593
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 33mm | |
| Thickness | 1.6mm | |
| Length | 25mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Foam Density | 850kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | ISO | |
| Model Number | 7100395593 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 33mm | ||
Thickness 1.6mm | ||
Length 25mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Foam Density 850kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals ISO | ||
Model Number 7100395593 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed for high-strength bonding. Suited for various materials, it plays a critical role in creating durable, seamless joints.
Provides 2 to 3x shear and tensile strength compared to existing tapes
Bonds on contact for immediate handling strength
Allows narrower bond lines and reduced bond area
Offers fast bonding method with long-term durability
Replaces mechanical fasteners or liquid adhesives effectively
Virtually invisible fastening keeps surfaces smooth
Creates a seal against moisture and dust
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long