3M VHB Max VHB Grey Foam Tape, 22mm x 25 mm, 2.3 mm Thick
- RS Stock No.:
- 862-572
- Mfr. Part No.:
- 7100395484
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,319.10
(exc. VAT)
PHP14,917.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,319.10 |
*price indicative
- RS Stock No.:
- 862-572
- Mfr. Part No.:
- 7100395484
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Foam Tape | |
| Width | 22mm | |
| Thickness | 2.3mm | |
| Length | 25mm | |
| Backing Material | Acrylic Foam | |
| Colour | Grey | |
| Adhesion Strength | 92N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 850kg/m³ | |
| Trade Name | VHB | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 23°C | |
| Model Number | VHB Max | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Foam Tape | ||
Width 22mm | ||
Thickness 2.3mm | ||
Length 25mm | ||
Backing Material Acrylic Foam | ||
Colour Grey | ||
Adhesion Strength 92N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 850kg/m³ | ||
Trade Name VHB | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 23°C | ||
Model Number VHB Max | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape is designed for strong permanent bonds. With a thickness of 2.3 mm, it is engineered to provide superior adhesion across a range of materials.
Offers 2 to 3x shear and tensile strength compared to existing tapes
Pressure-sensitive adhesive provides immediate handling strength
Allows for narrower bond lines and reduced bond area
Can replace mechanical fasteners to maintain smooth surfaces
Creates an effective seal against water, moisture, and dust
Related links
- 3M VHB Max VHB Grey Foam Tape 2.3 mm Thick
- 3M VHB Max VHB Grey Foam Tape 2.3 mm Thick
- 3M VHB Max VHB Grey Foam Tape 2.3 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick
- 3M VHB Max VHB Grey Foam Tape 1.1 mm Thick
- 3M VHB Max VHB Grey Foam Tape 0.6 mm Thick