Wera 5137335001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- RS Stock No.:
- 897-435
- Mfr. Part No.:
- 05137335001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP3,456.53
(exc. VAT)
PHP3,871.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,456.53 |
*price indicative
- RS Stock No.:
- 897-435
- Mfr. Part No.:
- 05137335001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Foam Insert | |
| Foam Shape | Rectangular | |
| Model Number | 5137335001 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 392mm | |
| Width | 172mm | |
| For Use With | Tool Rebel Roller Cabinets | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Foam Insert | ||
Foam Shape Rectangular | ||
Model Number 5137335001 | ||
Colour Grey | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 392mm | ||
Width 172mm | ||
For Use With Tool Rebel Roller Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera foam insert provides a Durable solution for storing tools securely, featuring precise cutouts that ensure easy access and visibility. This two-coloured design makes it simple to spot missing tools quickly.
Durable foam construction protects tools from dirt and impact
Two-coloured design highlights missing tools for quick identification
Optimised fit allows for hassle-free removal of tools
Water- and oil-repellent, ensuring low maintenance and easy cleaning
Designed specifically as a spare insert for Wera item 9735
Related links
- Wera 5137353001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137316001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137318001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137317001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 5137360001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137328001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
- Wera 05137171001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets
