TE Connectivity OPS3 Series Flow Sensor Flow Sensor for Oil
- RS Stock No.:
- 861-794
- Mfr. Part No.:
- 10131380-05
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP97,742.48
(exc. VAT)
PHP109,471.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,742.48 |
*price indicative
- RS Stock No.:
- 861-794
- Mfr. Part No.:
- 10131380-05
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Flow Sensor | |
| Media Monitored | Oil | |
| Device Type | Flow Sensor | |
| Housing Material | Stainless Steel | |
| Connection Type | Male | |
| Maximum Supply Voltage | 24V | |
| Maximum Media Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | OPS3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Flow Sensor | ||
Media Monitored Oil | ||
Device Type Flow Sensor | ||
Housing Material Stainless Steel | ||
Connection Type Male | ||
Maximum Supply Voltage 24V | ||
Maximum Media Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series OPS3 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity Oil Property Sensor provides precise real-time fluid quality monitoring for machinery. This Advanced multi-parametric device tracks contamination and degradation directly inside the flow line.
Measures viscosity density and temperature
Optimises industrial maintenance intervals
Robust M14 thread process connection
Related links
- TE Connectivity OPS3 Series Flow Sensor Flow Sensor for Oil
- ifm electronic SA Series Flow Sensor Flow Sensor for Glycol Solutions Oil, Water
- ifm electronic SA6010 Series Flow Sensor Flow Sensor for Air Oil, Water
- ifm electronic SA6014 Series Flow Sensor Flow Sensor for Air Oil, Water
- ifm electronic SA4310 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4114 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4110 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
