Micronics U1000 Series Flow Meter to 500L/min
- RS Stock No.:
- 798-659
- Mfr. Part No.:
- MC804-11004600
- Manufacturer:
- Micronics
N
This image is representative of the product range
Subtotal (1 unit)*
PHP122,723.26
(exc. VAT)
PHP137,450.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,723.26 |
*price indicative
- RS Stock No.:
- 798-659
- Mfr. Part No.:
- MC804-11004600
- Manufacturer:
- Micronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micronics | |
| Product Type | Flow Meter | |
| Body Material | Plastic | |
| Maximum Operating Temperature | 85°C | |
| Series | U1000 | |
| Maximum Flow Rate | 500L/min | |
| Select all | ||
|---|---|---|
Brand Micronics | ||
Product Type Flow Meter | ||
Body Material Plastic | ||
Maximum Operating Temperature 85°C | ||
Series U1000 | ||
Maximum Flow Rate 500L/min | ||
- COO (Country of Origin):
- GB
The Digitron Ultrasonic Flow Meter is designed for accurate flow measurement in a variety of liquid systems. It features two versions: the U1000MkII-FM for measuring flow rate and total flow, and the U1000MkII-HM which also measures energy and heat transfer by incorporating temperature sensors. The meter uses a non-invasive ultrasonic clamp-on method, making it easy to install without needing to cut into the pipe.
Flow measurement using ultrasonic transit time for accurate readings
Multiple outputs including pulse, 4 to 20 mA, and Modbus/M-Bus for integration with monitoring systems
User-friendly Interface with an LCD display for easy setup and monitoring
Wide pipe range: Suitable for pipes with diameters from 25 mm to 180 mm
Flexible installation with options for different pipe materials and fluid types
Related links
- Micronics U1000 Series Flow Meter to 500L/min
- Georg Fischer Short Version Series Flow Meter to 500L/h
- Georg Fischer Flow Meter to 500L/h, BS
- Micronics U1000MKII-FM Series Flow Meter 0.1m/s to 10m/s
- Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10m/s
- Micronics PF333 Series Flow Meter 0.1m/s to 20m/s
- Sensirion SLS-1500 Series Flow Meter to 40ml/min, 1/4-28 Flat Bottom
- Rosemount 8600 Series Flow Meter to 3000L/min
