Micronics U1000 Series Flow Meter to 500L/min
- RS Stock No.:
- 798-661
- Mfr. Part No.:
- MC804-20004602
- Manufacturer:
- Micronics
N
Subtotal (1 unit)*
PHP163,292.93
(exc. VAT)
PHP182,888.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,292.93 |
*price indicative
- RS Stock No.:
- 798-661
- Mfr. Part No.:
- MC804-20004602
- Manufacturer:
- Micronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micronics | |
| Product Type | Flow Meter | |
| Body Material | Plastic | |
| Maximum Operating Temperature | 85°C | |
| Series | U1000 | |
| Maximum Flow Rate | 500L/min | |
| Select all | ||
|---|---|---|
Brand Micronics | ||
Product Type Flow Meter | ||
Body Material Plastic | ||
Maximum Operating Temperature 85°C | ||
Series U1000 | ||
Maximum Flow Rate 500L/min | ||
- COO (Country of Origin):
- GB
The Digitron Ultrasonic Flow and Heat Meter is designed for accurate flow measurement and energy monitoring in various liquid systems. It uses ultrasonic technology to measure flow rate and total flow, and the U1000MkII-HM model includes temperature sensors to measure energy transfer. These meters are easy to install using clamp-on sensors, making them Ideal for retrofit installations without interrupting the system.
Flow measurement using ultrasonic transit time for accurate readings
Multiple outputs including pulse, 4 to 20 mA, and Modbus/M-Bus for integration with monitoring systems
User-friendly Interface with an LCD display for easy setup and monitoring
Wide pipe range: Suitable for pipes with diameters from 25 mm to 180 mm
Flexible installation with options for different pipe materials and fluid types
Related links
- Micronics U1000 Series Flow Meter to 500L/min
- Georg Fischer Short Version Series Flow Meter to 500L/h
- Georg Fischer Flow Meter to 500L/h, BS
- Micronics U1000MKII-FM Series Flow Meter 0.1m/s to 10m/s
- Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10m/s
- Micronics PF333 Series Flow Meter 0.1m/s to 20m/s
- Sensirion SLS-1500 Series Flow Meter to 40ml/min, 1/4-28 Flat Bottom
- Rosemount 8600 Series Flow Meter to 3000L/min
