RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 600 mm 2.2 m

Subtotal (1 unit)*

PHP107,987.25

(exc. VAT)

PHP120,945.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP107,987.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5602
Mfr. Part No.:
NSYSFN22660P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

2.2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Standards/Approvals

IEC 62208

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is designed for multi-purpose use. With a height of 2200mm, width of 600mm, and depth of 600mm, this enclosure provides ample space and security for various electrical components. The enclosure features a durable construction with galvanised steel frame, panels, and doors, ensuring reliability and longevity. It also comes with a 4 points lock system for added security.

Formed from a single section structure for enhanced durability

Perforated structure with a pitch of 25mm for ventilation and cable management

Epoxy-polyester powder surface finish for corrosion resistance

NEMA 3R/12 and IP55 degree of protection for reliable performance in different environments

IK10 degree of protection for impact resistance

Green Premium label for environmental compliance and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy