RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 800 mm 2.2 m

Subtotal (1 unit)*

PHP128,385.49

(exc. VAT)

PHP143,791.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP128,385.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5608
Mfr. Part No.:
NSYSFN22880P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

800mm

External Height

2.2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Standards/Approvals

IEC 62208

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is designed to provide a versatile and secure solution for various applications. With a sturdy construction and a range of features, this enclosure is a reliable choice for your electrical needs.

Vertical uprights joined with top and bottom frames for enhanced stability

Perforated structure with a pitch of 25 mm for optimal ventilation

4 points lock with a handle for added security

Epoxy-polyester powder finish for durability

IP55 degree of protection conforming to IEC 60529 for reliability in different environments

Green Premium label ensures best-in-class environmental performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy