RS Better World

Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 1.2 m

Subtotal (1 unit)*

PHP206,665.44

(exc. VAT)

PHP231,465.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP206,665.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5558
Mfr. Part No.:
NSYSFN2012802DP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain

Body Material

Galvanised Steel

Colour

Grey

External Width

1.2m

External Depth

800mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Standards/Approvals

IEC 62208, IEC 60529, REACH free of SVHC, RoHS, RoHs/Reach, IEC 62262, NEMA 3R/12

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and reliable solution for various applications. With a sturdy design and high-quality materials, this enclosure offers superior protection for your electrical components.

Vertical uprights joined with top and bottom frames for structural stability

Perforated structure with a pitch of 25 mm for efficient airflow

Removable parts for easy maintenance and operation

Epoxy-polyester powder surface finish for durability and corrosion resistance

NEMA 3R/12 and IP55 degree of protection for harsh environments

Green Premium label ensures environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy