Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 1 m 2 m
- RS Stock No.:
- 285-5549
- Mfr. Part No.:
- NSYSFN201060P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP148,425.52
(exc. VAT)
PHP166,236.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP148,425.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5549
- Mfr. Part No.:
- NSYSFN201060P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 1m | |
| External Depth | 600mm | |
| External Height | 2m | |
| NEMA Rating | NEMA 3R/12 | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | EU RoHS, REACH, IEC 62208, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 1m | ||
External Depth 600mm | ||
External Height 2m | ||
NEMA Rating NEMA 3R/12 | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals EU RoHS, REACH, IEC 62208, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 1000
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1000
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 600 mm
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55, 600 mm 2200
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 400 mm
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 300 mm
- Schneider Electric PanelSeT SFN Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1000
