RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 600 mm, 800 mm 1.8 m

Subtotal (1 unit)*

PHP123,027.68

(exc. VAT)

PHP137,791.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP123,027.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5535
Mfr. Part No.:
NSYSFN18860P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

600mm

External Height

1.8m

Colour RAL

RAL 7035

NEMA Rating

NEMA 3R/12

Mounting plate

Yes

Standards/Approvals

cUL, IEC 62208, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for various applications. With a height of 1800 mm, width of 800 mm, and depth of 600 mm, this enclosure offers ample space for different components. The enclosure is made of decarbonized steel with a grey finish, ensuring longevity and protection for your equipment. It is IP55 rated and compliant with NEMA 3R/12 standards, providing a high level of resistance to environmental factors.

Vertical uprights joined with top and bottom frames for sturdy construction

Reversible door with a 4-point locking system for security

Perforated structure with a pitch of 25 mm for ventilation

Epoxy-polyester powder surface finish for durability

Comes with a 18-month warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy