ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 600 mm 2 m
- RS Stock No.:
- 249-0284
- Mfr. Part No.:
- ES2086MF2K
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP189,601.28
(exc. VAT)
PHP212,353.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,601.28 |
*price indicative
- RS Stock No.:
- 249-0284
- Mfr. Part No.:
- ES2086MF2K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Orange | |
| External Width | 600mm | |
| External Depth | 800mm | |
| External Height | 2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| NEMA Rating | 3R, 12, NEMA 1 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2, 1STC860113 Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Orange | ||
External Width 600mm | ||
External Depth 800mm | ||
External Height 2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
NEMA Rating 3R, 12, NEMA 1 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2, 1STC860113 Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2000 mm
Width 800 mm
Depth 600 mm
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 800 mm 2000 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 800 mm, 1200 mm 2000 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 800 mm, 400 mm 2000 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 400 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1600 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1200 mm 2000 mm