ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 600 mm, 600 mm 2 m

Subtotal (1 unit)*

PHP143,863.17

(exc. VAT)

PHP161,126.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP143,863.17

*price indicative

RS Stock No.:
249-0254
Mfr. Part No.:
ES2066MFK
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP65

Construction

Assembled Welded

Series

AM2

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Light Grey

External Width

600mm

External Depth

600mm

External Height

2m

Colour RAL

RAL 7035

NEMA Rating

3R, 1, 12

Mounting plate

Yes

Standards/Approvals

IEC 61439-1-2, IEC 62208

COO (Country of Origin):
IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.

Height 2000 mm

Width 600 mm

Depth 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy