Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Plain Door, IP55 300 mm, 800 mm 1.2 m
- RS Stock No.:
- 781-796
- Mfr. Part No.:
- NSYSM12830P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP72,466.65
(exc. VAT)
PHP81,162.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,466.65 |
*price indicative
- RS Stock No.:
- 781-796
- Mfr. Part No.:
- NSYSM12830P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Construction | Enclosed | |
| Door Type | Plain | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 800mm | |
| External Depth | 300mm | |
| External Height | 1.2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| Standards/Approvals | UL | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Construction Enclosed | ||
Door Type Plain | ||
Body Material Steel | ||
Colour Grey | ||
External Width 800mm | ||
External Depth 300mm | ||
External Height 1.2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
Standards/Approvals UL | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Compact enclosure with mounting plate is built to house and protect electrical components in industrial settings. MADE of sheet steel with a Durable finish, it offers strength, reliability, and efficient space management. with dimensions of 1200x800x300 mm, it provides secure housing and easy installation for various applications.
Offers mounting plate for equipment installation
Provides IP66 protection against dust and water
Ensures dimensions of 1200x800x300 mm
Supports wall-mounted Compact design
Delivers high mechanical strength and durability
Related links
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 600 mm, 800 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1.2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 800 mm, 1.2 m 2 m
- Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure IP55 800 mm, 1.2 m 2.2 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1.4 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1.8 m
- Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1.6 m
