Schneider Electric PanelSeT Series Steel 2-Door Floor Standing Enclosure, Plain Door, IP55 800 mm, 1.2 m 2 m

Subtotal (1 unit)*

PHP324,267.31

(exc. VAT)

PHP363,179.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP324,267.31

*price indicative

RS Stock No.:
444-133
Mfr. Part No.:
NSYSFN201280DED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

Product Type

Floor Standing Enclosure

IP Rating

IP55

Construction

Single Section

Series

PanelSeT

Door Type

Plain

Body Material

Steel

Colour

Grey

External Width

1.2m

External Depth

800mm

External Height

2m

Mounting plate

No

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208, IEC 61439-2, IEC 61439-1

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric Floor-standing modular electrical enclosure made of decarbonized steel with IP55 protection. Finished in RAL9003, it ensures reliable performance and corrosion resistance for industrial and commercial electrical installations.

IP55 conforming to IEC 60529

IEC 62208 Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy