Schneider Electric PrismaSeT HD Series Galvanised Steel, Sheet Steel 2-Door Floor Standing Enclosure, Plain Door, IP55
- RS Stock No.:
- 444-409
- Mfr. Part No.:
- NSYSFPN20750TED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP466,541.77
(exc. VAT)
PHP522,526.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP466,541.77 |
*price indicative
- RS Stock No.:
- 444-409
- Mfr. Part No.:
- NSYSFPN20750TED
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | PrismaSeT HD | |
| Construction | Single Section | |
| Door Type | Plain | |
| Body Material | Galvanised Steel, Sheet Steel | |
| Colour | White | |
| External Width | 700mm | |
| External Depth | 500mm | |
| External Height | 2m | |
| Mounting plate | No | |
| Colour RAL | RAL 9003 | |
| Standards/Approvals | IEC 62208, IEC 61439-2, IEC 61439-1 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series PrismaSeT HD | ||
Construction Single Section | ||
Door Type Plain | ||
Body Material Galvanised Steel, Sheet Steel | ||
Colour White | ||
External Width 700mm | ||
External Depth 500mm | ||
External Height 2m | ||
Mounting plate No | ||
Colour RAL RAL 9003 | ||
Standards/Approvals IEC 62208, IEC 61439-2, IEC 61439-1 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Floor-standing modular electrical enclosure made of decarbonized steel with IP55 protection. Finished in RAL9003, it ensures reliable performance and corrosion resistance for industrial and commercial electrical installations.
IP55 conforming to IEC 60529
IEC 62208 Standard
Related links
- Schneider Electric PrismaSeT HD Series Galvanised Steel Plain Door, IP55
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 600 mm, 1000
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1000
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1600
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1600
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 800 mm, 1200
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 400 mm, 1000
- Schneider Electric PanelSeT SFN Series Galvanised Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1200
