LEDVANCE 4099854 Floodlight, 41 W White, 6000 lm, IP65, 240V
- RS Stock No.:
- 895-851
- Mfr. Part No.:
- 4099854306884
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,946.76
(exc. VAT)
PHP25,700.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,946.76 |
*price indicative
- RS Stock No.:
- 895-851
- Mfr. Part No.:
- 4099854306884
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 41W | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Luminous Flux | 6000lm | |
| Mount Type | Surface | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 201mm | |
| Height | 219mm | |
| Width | 57mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 41W | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour White | ||
Luminous Flux 6000lm | ||
Mount Type Surface | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Depth 201mm | ||
Height 219mm | ||
Width 57mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight sensor offers demand-optimised illumination with a flexible and programmable sensor for varied outdoor environments. It designed for efficiency and durability, delivering brilliant lighting while saving energy.
Up to 90% energy savings compared to halogen floodlights
Flexible sensor with programmable range and daylight detection
IP65 rated for outdoor use with robust housing
Integrated LED driver suitable for 220 - 240 V AC
High luminous efficacy of up to 145 lm/W
Lifespan of 100,000 hours at L70/B50
Related links
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 5500 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 1100 lm 240V
- LEDVANCE FL Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
