LEDVANCE 4099854 Floodlight, 41 W White, 5500 lm, IP65, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,148.79

(exc. VAT)

PHP23,686.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,148.79

*price indicative

RS Stock No.:
895-849
Mfr. Part No.:
4099854306822
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

41W

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Colour

White

Luminous Flux

5500lm

Mount Type

Surface

Colour Temperature

3000K

Minimum Operating Temperature

-30°C

Lifespan

100000h

Colour Reference Code

RAL 9003

Series

4099854

Maximum Operating Temperature

50°C

Height

219mm

Depth

201mm

Width

57mm

Standards/Approvals

UKCA

Sub Type

Light

Lamp Type

Halogen

Hazardous Area Certification

No

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight provides high-performance illumination with Advanced motion and daylight sensor technology, making it Ideal for outdoor usage in a variety of settings.

Demand-optimised illumination with flexible, programmable sensor controls

Easy adjustments for sensor range, daylight detection, hold time, and dimming

Energy savings of up to 90% compared to traditional halogen floodlights

Robust design with an IP65 protection class, ensuring durability

Lifespan of 100,000 hours at L70/B50 conditions, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy