LEDVANCE 4099854 Floodlight, 167 W Black, 25000 lm, IP66, 240V
- RS Stock No.:
- 895-843
- Mfr. Part No.:
- 4099854306648
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP100,976.99
(exc. VAT)
PHP113,094.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,976.99 |
*price indicative
- RS Stock No.:
- 895-843
- Mfr. Part No.:
- 4099854306648
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 167W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Black | |
| Luminous Flux | 25000lm | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -30°C | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Width | 61mm | |
| Depth | 329mm | |
| Height | 409mm | |
| Standards/Approvals | UKCA | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 167W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Black | ||
Luminous Flux 25000lm | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -30°C | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Width 61mm | ||
Depth 329mm | ||
Height 409mm | ||
Standards/Approvals UKCA | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight delivers bright and efficient illumination, designed for outdoor environments. Ideal for replacing traditional halogen floodlights, it ensures robust performance and reliability with an impressive lifespan.
High luminous efficacy of up to 150 lm/W for energy efficiency
IP66 rated for excellent protection against dust and water
Flexible installation options with a mounting bracket and adjustable angles
Operates effectively within a temperature range of -30 to +50 °C
Breather membrane allows optimal Air exchange while maintaining IP protection
Related links
- LEDVANCE FL Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 25000 lm 240V
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE 4099854 Floodlight 23400 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
