ARC GROUP LPS50W Light, 50 W White, 4500 lm, IP65, 240V
- RS Stock No.:
- 671-414
- Mfr. Part No.:
- LPS50W
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,393.21
(exc. VAT)
PHP1,560.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,393.21 |
*price indicative
- RS Stock No.:
- 671-414
- Mfr. Part No.:
- LPS50W
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Power | 50W | |
| Product Type | Light | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 400W | |
| Luminous Flux | 4500lm | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | LPS50W | |
| Standards/Approvals | CE | |
| Width | 120mm | |
| Depth | 78mm | |
| Height | 120mm | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Power 50W | ||
Product Type Light | ||
Voltage 240V | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 400W | ||
Luminous Flux 4500lm | ||
Colour White | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series LPS50W | ||
Standards/Approvals CE | ||
Width 120mm | ||
Depth 78mm | ||
Height 120mm | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The ARC GROUP 50W LED floodlight offers bright, energy-efficient lighting with 4500 lumens output and a NEUTRAL white color temperature of 4000 K. It replaces traditional 400W floodlights, significantly reducing power consumption. Designed for outdoor use, it features IP65 protection against dust and water and a robust IK10 impact resistance. Its Compact size of 170x120x78mm makes it suitable for various industrial and commercial lighting needs.
Equivalent to a 400W conventional floodlight
Neutral white light at 4000 K color temperature
IP65 rated for protection against dust and water
IK10 rated for high impact resistance
Related links
- RS PRO Floodlight 50 W Cool White IP65, 110V ac
- ARC GROUP LPS30W Light 2700 lm 240V
- ARC GROUP LPS20W Light 1800 lm 240V
- ARC GROUP LPS10W Light 10 W White IP65, 240V
- ARC GROUP LPS100 Light 100 W White IP65, 240V
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
- ARC GROUP LU-P2040 PIR Included Light 20 W White IP44, 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 4700 lm 240V
