ARC GROUP LPS10W Light, 42 LED, 10 W White, 1000 lm, IP65, 240V
- RS Stock No.:
- 671-411
- Mfr. Part No.:
- LPS10W
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-411
- Mfr. Part No.:
- LPS10W
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Power | 10W | |
| Product Type | Light | |
| Voltage | 240V | |
| Incandescent Equivalent Wattage | 90W | |
| IP Rating | IP65 | |
| Number of LEDs | 42 | |
| Colour | White | |
| Luminous Flux | 1000lm | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | LPS10W | |
| Height | 105mm | |
| Depth | 33mm | |
| Standards/Approvals | CE | |
| Width | 105mm | |
| PIR Included | No | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Power 10W | ||
Product Type Light | ||
Voltage 240V | ||
Incandescent Equivalent Wattage 90W | ||
IP Rating IP65 | ||
Number of LEDs 42 | ||
Colour White | ||
Luminous Flux 1000lm | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series LPS10W | ||
Height 105mm | ||
Depth 33mm | ||
Standards/Approvals CE | ||
Width 105mm | ||
PIR Included No | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The ARC GROUP 10W LED floodlight delivers bright illumination with 1000 lumens output and a NEUTRAL white color temperature of 4000 K. It is designed to replace traditional 90W floodlights while being energy-efficient. The floodlight is protected against dust and water with an IP65 rating and offers impact resistance with an IK08 rating. Its Compact size of 110x105x33mm makes it suitable for various indoor and outdoor applications.
Equivalent to a traditional 90W floodlight
Neutral white light at 4000 K color temperature
IP65 rated for protection against dust and water
IK08 impact resistance for durability
Related links
- ARC GROUP LPS100 Light 100 W White IP65, 240V
- ARC GROUP LPS30W Light 2700 lm 240V
- ARC GROUP LPS50W Light 4500 lm 240V
- ARC GROUP LPS20W Light 1800 lm 240V
- Timeguard LEDX11B PIR Included Floodlight 1000 lm 230V ac
- ARC GROUP LU-P2040 PIR Included Light 20 W White IP44, 240V
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 1100 lm 240V
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
