onsemi MC74AC374DWG Octal D Type Flip Flop IC, 3-State, 20-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-2211P
Mfr. Part No.:
MC74AC374DWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

AC

Logic Function

D Type

Input Type

TTL

Output Type

3 State

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

8

Maximum Propagation Delay Time @ Maximum CL

11.5 ns@ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Width

7.6mm

Height

2.4mm

Maximum Operating Temperature

+85 °C

Length

12.95mm

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy